
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 135 A | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 20A | |
Power - Max | 375 W | |
Switching Energy | 3.6mJ (on), 2.75mJ (off) | |
Input Type | Standard | |
Gate Charge | 46 nC | |
Td (on/off) @ 25°C | 12ns/275ns | |
Test Condition | 800mV, 20A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 54 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263HV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.80000 | $57.80 |
| 50 | $30.98520 | $1,549.26 |
| 100 | $28.39950 | $2,839.95 |
| 500 | $23.87326 | $11,936.63 |
| 1,000 | $23.73753 | $23,737.53 |

