
IXXK200N65B4 | |
---|---|
DigiKey Part Number | IXXK200N65B4-ND |
Manufacturer | |
Manufacturer Product Number | IXXK200N65B4 |
Description | IGBT PT 650V 370A TO-264 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | IGBT PT 650 V 370 A 1150 W Through Hole TO-264 (IXXK) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 370 A | |
Current - Collector Pulsed (Icm) | 1000 A | |
Vce(on) (Max) @ Vge, Ic | 1.7V @ 15V, 160A | |
Power - Max | 1150 W | |
Switching Energy | 4.4mJ (on), 2.2mJ (off) | |
Input Type | Standard | |
Gate Charge | 553 nC | |
Td (on/off) @ 25°C | 62ns/245ns | |
Test Condition | 400V, 100A, 1Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-264-3, TO-264AA | |
Supplier Device Package | TO-264 (IXXK) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $197.29030 | $59,187.09 |