IXXH40N65B4D1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 0
Unit Price: $68.98907
Datasheet
IGBT 650 V 115 A 455 W Through Hole TO-247 (IXTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXXH40N65B4D1

DigiKey Part Number
IXXH40N65B4D1-ND
Manufacturer
Manufacturer Product Number
IXXH40N65B4D1
Description
IGBT 650V 115A TO-247
Customer Reference
Detailed Description
IGBT 650 V 115 A 455 W Through Hole TO-247 (IXTH)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
115 A
Current - Collector Pulsed (Icm)
225 A
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 40A
Power - Max
455 W
Switching Energy
1.4mJ (on), 800µJ (off)
Input Type
Standard
Gate Charge
66 nC
Td (on/off) @ 25°C
20ns/115ns
Test Condition
400V, 40A, 5Ohm, 15V
Reverse Recovery Time (trr)
60 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247 (IXTH)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes