IXTY90N055T2-TRL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IXYS
In Stock: 799
Unit Price: $34.20000
Datasheet
N-Channel 55 V 90A (Tc) 150W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 55 V 90A (Tc) 150W (Tc) Surface Mount TO-252AA
TO-252AA

IXTY90N055T2-TRL

DigiKey Part Number
238-IXTY90N055T2-TRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IXTY90N055T2-TRL
Description
MOSFET N-CH 55V 90A TO252
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 90A (Tc) 150W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
42 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
2770 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
150W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
55 V
Supplier Device Package
TO-252AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
8.4mOhm @ 25A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXTY90N055T2IXYS799238-IXTY90N055T2-ND$34.20000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$15.55291$38,882.28
Manufacturers Standard Package