


IXTY1R4N120PHV | |
|---|---|
DigiKey Part Number | 238-IXTY1R4N120PHV-ND |
Manufacturer | |
Manufacturer Product Number | IXTY1R4N120PHV |
Description | MOSFET N-CH 1200V 1.4A TO252 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 1.4A (Tc) 86W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 24.8 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 666 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 86W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 1200 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 13Ohm @ 700mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.56000 | $44.56 |
| 70 | $22.10757 | $1,547.53 |
| 140 | $20.20671 | $2,828.94 |
| 560 | $17.26500 | $9,668.40 |
| 1,050 | $16.23269 | $17,044.32 |
| 2,030 | $15.31139 | $31,082.12 |
| 5,040 | $15.30124 | $77,118.25 |


