Light Pipe Single Clear Rigid Board Mount, Press Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7520A10-TRLF

DigiKey Part Number
L70591TR-ND - Tape & Reel (TR)
L70591CT-ND - Cut Tape (CT)
L70591DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7520A10-TRLF
Description
LED LIGHT PIPE RIGHT ANGLE SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Board Mount, Press Fit
Datasheet
 Datasheet
EDA/CAD Models
7520A10-TRLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Clear
Configuration
Single
Type
Rigid
Mounting Type
Board Mount, Press Fit
Lens Style
Round with Flat Top
Lens Size
2.8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,189
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$54.34000$54.34
10$40.95100$409.51
100$32.55800$3,255.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700$25.82984$18,080.89
Manufacturers Standard Package