
AOZ1280CI | |
|---|---|
DigiKey Part Number | 785-1277-2-ND - Tape & Reel (TR) 785-1277-1-ND - Cut Tape (CT) 785-1277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ1280CI |
Description | IC REG BUCK ADJ 1.2A SOT23-6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AOZ1280CI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 26V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.62000 | $9.62 |
| 10 | $6.93900 | $69.39 |
| 25 | $6.27120 | $156.78 |
| 100 | $5.53720 | $553.72 |
| 250 | $5.18808 | $1,297.02 |
| 500 | $4.97730 | $2,488.65 |
| 1,000 | $4.86803 | $4,868.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.61349 | $13,840.47 |
















