N-Channel 700 V 8A (Tc) 150W (Tc) Through Hole TO-251-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTU8N70X2

DigiKey Part Number
IXTU8N70X2-ND
Manufacturer
Manufacturer Product Number
IXTU8N70X2
Description
MOSFET N-CH 700V 8A TO251-3
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
N-Channel 700 V 8A (Tc) 150W (Tc) Through Hole TO-251-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
800 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
150W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
700 V
Supplier Device Package
TO-251-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
500mOhm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$49.41000$49.41
70$24.79257$1,735.48
140$22.70721$3,179.01
560$19.47938$10,908.45
1,050$18.34694$19,264.29
2,030$17.59607$35,720.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.