N-Channel 500 V 40A (Tc) 540W (Tc) Surface Mount TO-268AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 500 V 40A (Tc) 540W (Tc) Surface Mount TO-268AA
IXTT40N50L2

IXTT40N50L2

DigiKey Part Number
IXTT40N50L2-ND
Manufacturer
Manufacturer Product Number
IXTT40N50L2
Description
MOSFET N-CH 500V 40A TO268
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 40A (Tc) 540W (Tc) Surface Mount TO-268AA
Datasheet
 Datasheet
EDA/CAD Models
IXTT40N50L2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
170mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
320 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
10400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
540W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-268AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$174.54000$174.54
30$110.23100$3,306.93
120$100.22417$12,026.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.