IXTQ48N20T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 95
Unit Price: $45.22000
Datasheet
N-Channel 200 V 48A (Tc) 250W (Tc) Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTQ48N20T

DigiKey Part Number
IXTQ48N20T-ND
Manufacturer
Manufacturer Product Number
IXTQ48N20T
Description
MOSFET N-CH 200V 48A TO3P
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 48A (Tc) 250W (Tc) Through Hole TO-3P
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
3090 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
250W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
TO-3P
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
50mOhm @ 24A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STW40NF20STMicroelectronics95497-5807-5-ND$45.22000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
300$22.24437$6,673.31
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.