N-Channel 500 V 16A (Tc) 300W (Tc) Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTQ450P2

DigiKey Part Number
IXTQ450P2-ND
Manufacturer
Manufacturer Product Number
IXTQ450P2
Description
MOSFET N-CH 500V 16A TO3P
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 16A (Tc) 300W (Tc) Through Hole TO-3P
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2530 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
300W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
TO-3P
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
330mOhm @ 8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDA16N50-F109onsemi301FDA16N50-F109OS-ND$35.19000Similar
STP14NM50NSTMicroelectronics778497-10650-5-ND$41.85000Similar
STW19NM50NSTMicroelectronics313497-STW19NM50N-ND$62.98000Similar
In-Stock: 32
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$55.99000$55.99
10$37.63800$376.38
300$24.00213$7,200.64
600$22.38262$13,429.57
1,200$21.02190$25,226.28
2,100$20.80963$43,700.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.