N-Channel 600 V 22A (Tc) 400W (Tc) Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTQ22N60P

DigiKey Part Number
IXTQ22N60P-ND
Manufacturer
Manufacturer Product Number
IXTQ22N60P
Description
MOSFET N-CH 600V 22A TO3P
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 22A (Tc) 400W (Tc) Through Hole TO-3P
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
62 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
3600 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
400W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-3P
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
350mOhm @ 11A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 102
Factory Stock: 780
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$73.75000$73.75
30$42.99033$1,289.71
120$36.23350$4,348.02
510$31.28296$15,954.31
1,020$29.98994$30,589.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.