IXTP90N055T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: $28.53000
Datasheet

Similar


Texas Instruments
In Stock: 1,472
Unit Price: $16.20000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $9.14240
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $21.46000
Datasheet

Similar


Infineon Technologies
In Stock: 1,357
Unit Price: $17.10000
Datasheet

Similar


Infineon Technologies
In Stock: 149
Unit Price: $14.06000
Datasheet

Similar


Infineon Technologies
In Stock: 3,577
Unit Price: $20.88000
Datasheet

Similar


STMicroelectronics
In Stock: 961
Unit Price: $23.35000
Datasheet
N-Channel 55 V 90A (Tc) 176W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTP90N055T

DigiKey Part Number
IXTP90N055T-ND
Manufacturer
Manufacturer Product Number
IXTP90N055T
Description
MOSFET N-CH 55V 90A TO220AB
Customer Reference
Detailed Description
N-Channel 55 V 90A (Tc) 176W (Tc) Through Hole TO-220-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8.8mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
61 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
176W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes