N-Channel 120 V 140A (Tc) 577W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTP140N12T2

DigiKey Part Number
238-IXTP140N12T2-ND
Manufacturer
Manufacturer Product Number
IXTP140N12T2
Description
MOSFET N-CH 120V 140A TO220AB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 120 V 140A (Tc) 577W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
120 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
10mOhm @ 70A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
174 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
9700 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
577W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$58.29000$58.29
50$31.29260$1,564.63
100$28.68560$2,868.56
500$24.12352$12,061.76
1,000$24.02322$24,023.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.