IXTK21N100 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 25
Unit Price: $208.91000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $42.38808
Datasheet
N-Channel 1000 V 21A (Tc) 500W (Tc) Through Hole TO-264 (IXTK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTK21N100

DigiKey Part Number
IXTK21N100-ND
Manufacturer
Manufacturer Product Number
IXTK21N100
Description
MOSFET N-CH 1000V 21A TO264
Customer Reference
Detailed Description
N-Channel 1000 V 21A (Tc) 500W (Tc) Through Hole TO-264 (IXTK)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1000 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
550mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id
4.5V @ 500µA
Gate Charge (Qg) (Max) @ Vgs
250 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
500W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-264 (IXTK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.