N-Channel 1500 V 4A (Tc) 280W (Tc) Through Hole TO-247 (IXTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTH4N150

DigiKey Part Number
IXTH4N150-ND
Manufacturer
Manufacturer Product Number
IXTH4N150
Description
MOSFET N-CH 1500V 4A TO247
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
N-Channel 1500 V 4A (Tc) 280W (Tc) Through Hole TO-247 (IXTH)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
44.5 nC @ 10 V
Packaging
Tube
Vgs (Max)
±30V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1576 pF @ 25 V
FET Type
Power Dissipation (Max)
280W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
1500 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247 (IXTH)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
6Ohm @ 2A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
300$50.42793$15,128.38
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.