
IXTH12N150 | |
|---|---|
DigiKey Part Number | IXTH12N150-ND |
Manufacturer | |
Manufacturer Product Number | IXTH12N150 |
Description | MOSFET N-CH 1500V 12A TO247 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1500 V 12A (Tc) 890W (Tc) Through Hole TO-247 (IXTH) |
Datasheet | Datasheet |
EDA/CAD Models | IXTH12N150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 106 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 3720 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 890W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 (IXTH) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $145.27000 | $145.27 |
| 30 | $90.29667 | $2,708.90 |
| 120 | $79.26142 | $9,511.37 |

