TO-263-D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-D2PAK
TO-263-D2PAK

IXTA6N100D2-TRL

DigiKey Part Number
238-IXTA6N100D2-TRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IXTA6N100D2-TRL
Description
MOSFET N-CH 1000V 6A TO263
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
N-Channel, Depletion Mode 1000 V 6A (Tj) 300W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1000 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
0V
Rds On (Max) @ Id, Vgs
2.2Ohm @ 3A, 0V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
95 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2650 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$39.97731$31,981.85
Manufacturers Standard Package