IXTA4N80P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2,517
Unit Price: $34.69000
Datasheet

Similar


STMicroelectronics
In Stock: 4,191
Unit Price: $16.36000
Datasheet
N-Channel 800 V 3.6A (Tc) 100W (Tc) Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTA4N80P

DigiKey Part Number
IXTA4N80P-ND
Manufacturer
Manufacturer Product Number
IXTA4N80P
Description
MOSFET N-CH 800V 3.6A TO263
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 3.6A (Tc) 100W (Tc) Surface Mount TO-263AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.5V @ 100µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
14.2 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
750 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
100W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
800 V
Supplier Device Package
TO-263AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
3.4Ohm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STB7NK80ZT4STMicroelectronics2,517497-6557-1-ND$34.69000Similar
STD3N80K5STMicroelectronics4,191497-14267-1-ND$16.36000Similar
Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
300$12.71290$3,813.87
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.