
AMA145915 | |
|---|---|
DigiKey Part Number | 255-3785-ND |
Manufacturer | |
Manufacturer Product Number | AMA145915 |
Description | MOTION SENSOR 15CM DETECT DISTAN |
Customer Reference | |
Detailed Description | Sensor Area Reflective 6" (15cm) Vertical Mount Type Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Area Reflective | |
Sensing Distance | 6" (15cm) | |
Output Type | NPN - Open Collector | |
Voltage - Supply | 4.5V ~ 5.5V | |
Trigger Type | Internal | |
Features | Vertical Mount Type | |
Package / Case | Box | |
Operating Temperature | -25°C ~ 75°C | |
Detection Pattern | Thin Short | |
Base Product Number |

