
IXGX75N250 | |
---|---|
DigiKey Part Number | IXGX75N250-ND |
Manufacturer | |
Manufacturer Product Number | IXGX75N250 |
Description | IGBT NPT 2500V 170A PLUS247 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | IGBT NPT 2500 V 170 A 780 W Through Hole PLUS247™-3 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 2500 V | |
Current - Collector (Ic) (Max) | 170 A | |
Current - Collector Pulsed (Icm) | 530 A | |
Vce(on) (Max) @ Vge, Ic | 3.6V @ 15V, 150A | |
Power - Max | 780 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 410 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 Variant | |
Supplier Device Package | PLUS247™-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $853.61943 | $256,085.83 |