TO-268
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGT32N170

DigiKey Part Number
IXGT32N170-ND
Manufacturer
Manufacturer Product Number
IXGT32N170
Description
IGBT NPT 1700V 75A TO-268AA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
IGBT NPT 1700 V 75 A 350 W Surface Mount TO-268AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
NPT
Voltage - Collector Emitter Breakdown (Max)
1700 V
Current - Collector (Ic) (Max)
75 A
Current - Collector Pulsed (Icm)
200 A
Vce(on) (Max) @ Vge, Ic
3.3V @ 15V, 32A
Power - Max
350 W
Switching Energy
11mJ (off)
Input Type
Standard
Gate Charge
155 nC
Td (on/off) @ 25°C
45ns/270ns
Test Condition
1020V, 32A, 2.7Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
Supplier Device Package
TO-268AA
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$205.44000$205.44
30$131.67700$3,950.31
120$123.37233$14,804.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.