
IXGT28N120B | |
---|---|
DigiKey Part Number | IXGT28N120B-ND |
Manufacturer | |
Manufacturer Product Number | IXGT28N120B |
Description | IGBT PT 1200V 50A TO-268AA |
Customer Reference | |
Detailed Description | IGBT PT 1200 V 50 A 250 W Surface Mount TO-268AA |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 50 A | |
Current - Collector Pulsed (Icm) | 150 A | |
Vce(on) (Max) @ Vge, Ic | 3.5V @ 15V, 28A | |
Power - Max | 250 W | |
Switching Energy | 2.2mJ (off) | |
Input Type | Standard | |
Gate Charge | 92 nC | |
Td (on/off) @ 25°C | 30ns/210ns | |
Test Condition | 960V, 28A, 5Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |
Supplier Device Package | TO-268AA | |
Base Product Number |