IXGN72N60A3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


IXYS
In Stock: 342
Unit Price: $5,019.00000
Datasheet
IGBT Module PT Single 600 V 160 A 360 W Chassis Mount SOT-227B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGN72N60A3

DigiKey Part Number
IXGN72N60A3-ND
Manufacturer
Manufacturer Product Number
IXGN72N60A3
Description
IGBT MOD 600V 160A 360W SOT-227B
Customer Reference
Detailed Description
IGBT Module PT Single 600 V 160 A 360 W Chassis Mount SOT-227B
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
PT
Configuration
Single
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
160 A
Power - Max
360 W
Vce(on) (Max) @ Vge, Ic
1.35V @ 15V, 60A
Current - Collector Cutoff (Max)
75 µA
Input Capacitance (Cies) @ Vce
6.6 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
SOT-227B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes