IGBT Module Single 600 V 75 A 250 W Chassis Mount SOT-227B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGN50N60BD2

DigiKey Part Number
IXGN50N60BD2-ND
Manufacturer
Manufacturer Product Number
IXGN50N60BD2
Description
IGBT MOD 600V 75A 250W SOT-227B
Customer Reference
Detailed Description
IGBT Module Single 600 V 75 A 250 W Chassis Mount SOT-227B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Configuration
Single
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
75 A
Power - Max
250 W
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 50A
Current - Collector Cutoff (Max)
200 µA
Input Capacitance (Cies) @ Vce
4.1 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
SOT-227B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.