
IXGN50N120C3H1 | |
|---|---|
DigiKey Part Number | IXGN50N120C3H1-ND |
Manufacturer | |
Manufacturer Product Number | IXGN50N120C3H1 |
Description | IGBT MOD 1200V 95A 460W SOT-227B |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | IGBT Module PT Single 1200 V 95 A 460 W Chassis Mount SOT-227B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 95 A | |
Power - Max | 460 W | |
Vce(on) (Max) @ Vge, Ic | 4.2V @ 15V, 40A | |
Current - Collector Cutoff (Max) | 250 µA | |
Input Capacitance (Cies) @ Vce | 4.3 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $175.95353 | $52,786.06 |

