
IXGH35N120B | |
---|---|
DigiKey Part Number | IXGH35N120B-ND |
Manufacturer | |
Manufacturer Product Number | IXGH35N120B |
Description | IGBT PT 1200V 70A TO-247AD |
Customer Reference | |
Detailed Description | IGBT PT 1200 V 70 A 300 W Through Hole TO-247AD |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 70 A | |
Current - Collector Pulsed (Icm) | 140 A | |
Vce(on) (Max) @ Vge, Ic | 3.3V @ 15V, 35A | |
Power - Max | 300 W | |
Switching Energy | 3.8mJ (off) | |
Input Type | Standard | |
Gate Charge | 170 nC | |
Td (on/off) @ 25°C | 50ns/180ns | |
Test Condition | 960V, 35A, 5Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |