TO-247-AD-EP-(H)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGH32N170A

DigiKey Part Number
IXGH32N170A-ND
Manufacturer
Manufacturer Product Number
IXGH32N170A
Description
IGBT NPT 1700V 32A TO-247AD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
IGBT NPT 1700 V 32 A 350 W Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
NPT
Voltage - Collector Emitter Breakdown (Max)
1700 V
Current - Collector (Ic) (Max)
32 A
Current - Collector Pulsed (Icm)
110 A
Vce(on) (Max) @ Vge, Ic
5V @ 15V, 21A
Power - Max
350 W
Switching Energy
1.5mJ (off)
Input Type
Standard
Gate Charge
155 nC
Td (on/off) @ 25°C
46ns/260ns
Test Condition
850V, 32A, 2.7Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$221.28000$221.28
30$142.69067$4,280.72
120$135.38967$16,246.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.