Similar
Similar
Similar
Similar

Category | Vgs(th) (Max) @ Id 5.5V @ 8mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 267 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 8700 pF @ 25 V |
Part Status Not For New Designs | Power Dissipation (Max) 560W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 1000 V | Supplier Device Package PLUS247™-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 390mOhm @ 12A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFX32N100P | IXYS | 269 | IXFX32N100P-ND | $199.78000 | Similar |
| STW20N95K5 | STMicroelectronics | 148 | 497-12872-5-ND | $64.95000 | Similar |
| STW22N95K5 | STMicroelectronics | 414 | 497-14580-5-ND | $74.49000 | Similar |
| STWA20N95K5 | STMicroelectronics | 286 | 497-14583-5-ND | $69.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $114.53933 | $3,436.18 |





