IXFV16N80P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $56.72129
Datasheet
N-Channel 800 V 16A (Tc) 460W (Tc) Through Hole PLUS220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFV16N80P

DigiKey Part Number
IXFV16N80P-ND
Manufacturer
Manufacturer Product Number
IXFV16N80P
Description
MOSFET N-CH 800V 16A PLUS220
Customer Reference
Detailed Description
N-Channel 800 V 16A (Tc) 460W (Tc) Through Hole PLUS220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
600mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id
5V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
71 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
4600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
460W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PLUS220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable