
IXFT78N60X3HV | |
---|---|
DigiKey Part Number | 238-IXFT78N60X3HV-ND |
Manufacturer | |
Manufacturer Product Number | IXFT78N60X3HV |
Description | MOSFET ULTRA 600V 78A TO268HV |
Customer Reference | |
Detailed Description | N-Channel 600 V 78A (Tc) 780W (Tc) Surface Mount TO-268HV (IXFT) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 38mOhm @ 39A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 4mA | |
Gate Charge (Qg) (Max) @ Vgs | 70 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4700 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 780W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-268HV (IXFT) | |
Package / Case | ||
Base Product Number |