IXFQ10N80P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $40.76880
Datasheet

Similar


STMicroelectronics
In Stock: 522
Unit Price: $52.45000
Datasheet
N-Channel 800 V 10A (Tc) 300W (Tc) Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFQ10N80P

DigiKey Part Number
IXFQ10N80P-ND
Manufacturer
Manufacturer Product Number
IXFQ10N80P
Description
MOSFET N-CH 800V 10A TO3P
Customer Reference
Detailed Description
N-Channel 800 V 10A (Tc) 300W (Tc) Through Hole TO-3P
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.5V @ 2.5mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2050 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
300W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
800 V
Supplier Device Package
TO-3P
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.1Ohm @ 5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APT11F80BMicrochip Technology0APT11F80B-ND$40.76880Similar
STW10NK80ZSTMicroelectronics522497-3254-5-ND$52.45000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable