N-Channel 150 V 76A (Tc) 350W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFP76N15T2

DigiKey Part Number
IXFP76N15T2-ND
Manufacturer
Manufacturer Product Number
IXFP76N15T2
Description
MOSFET N-CH 150V 76A TO220AB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 76A (Tc) 350W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
97 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
5800 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
350W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
150 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
20mOhm @ 38A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPP200N15N3GXKSA1Infineon Technologies1,328448-IPP200N15N3GXKSA1-ND$29.43000Similar
In-Stock: 13
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$51.96000$51.96
50$27.40720$1,370.36
100$25.03530$2,503.53
500$20.88310$10,441.55
1,000$19.55023$19,550.23
2,000$18.82107$37,642.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.