
IXFP30N25X3M | |
---|---|
DigiKey Part Number | IXFP30N25X3M-ND |
Manufacturer | |
Manufacturer Product Number | IXFP30N25X3M |
Description | MOSFET N-CH 250V 30A TO220 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 30A (Tc) 36W (Tc) Through Hole TO-220 Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1450 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 36W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 Isolated Tab | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $65.77000 | $65.77 |
50 | $35.72020 | $1,786.01 |
100 | $32.82180 | $3,282.18 |
500 | $28.19048 | $14,095.24 |