
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Obsolete  | |
FET Type  | ||
Technology  | ||
Drain to Source Voltage (Vdss)  | 1700 V  | |
Current - Continuous Drain (Id) @ 25°C  | ||
Drive Voltage (Max Rds On, Min Rds On)  | 20V  | |
Rds On (Max) @ Id, Vgs  | 35mOhm @ 100A, 20V  | |
Vgs(th) (Max) @ Id  | 4V @ 36mA  | |
Gate Charge (Qg) (Max) @ Vgs  | 376 nC @ 20 V  | |
Vgs (Max)  | +20V, -5V  | |
Input Capacitance (Ciss) (Max) @ Vds  | 7340 pF @ 1000 V  | |
FET Feature  | -  | |
Power Dissipation (Max)  | -  | |
Operating Temperature  | -40°C ~ 150°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Chassis Mount  | |
Supplier Device Package  | SOT-227B  | |
Package / Case  | ||
Base Product Number  | 

