SOT-227-4, miniBLOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFN56N90P

DigiKey Part Number
IXFN56N90P-ND
Manufacturer
Manufacturer Product Number
IXFN56N90P
Description
MOSFET N-CH 900V 56A SOT-227B
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
N-Channel 900 V 56A (Tc) 1000W (Tc) Chassis Mount SOT-227B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
900 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
135mOhm @ 28A, 10V
Vgs(th) (Max) @ Id
6.5V @ 3mA
Gate Charge (Qg) (Max) @ Vgs
375 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
23000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1000W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
SOT-227B
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 256
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$490.38000$490.38
10$374.63000$3,746.30
100$363.87090$36,387.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.