IXFN44N60 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


IXYS
In Stock: 468
Unit Price: $280.19000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $332.06650
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $318.17200
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $322.37000
Datasheet
N-Channel 600 V 44A (Tc) 600W (Tc) Chassis Mount SOT-227B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFN44N60

DigiKey Part Number
IXFN44N60-ND
Manufacturer
Manufacturer Product Number
IXFN44N60
Description
MOSFET N-CH 600V 44A SOT-227B
Customer Reference
Detailed Description
N-Channel 600 V 44A (Tc) 600W (Tc) Chassis Mount SOT-227B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
130mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id
4.5V @ 8mA
Gate Charge (Qg) (Max) @ Vgs
330 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8900 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
600W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
SOT-227B
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.