IXFK98N50P3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $310.19720
N-Channel 500 V 98A (Tc) 1300W (Tc) Through Hole TO-264AA (IXFK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFK98N50P3

DigiKey Part Number
IXFK98N50P3-ND
Manufacturer
Manufacturer Product Number
IXFK98N50P3
Description
MOSFET N-CH 500V 98A TO264AA
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 98A (Tc) 1300W (Tc) Through Hole TO-264AA (IXFK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 8mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
197 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
13100 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
1300W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
TO-264AA (IXFK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
50mOhm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APT50M50L2LLGMicrochip Technology0APT50M50L2LLG-ND$310.19720Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$179.48000$179.48
25$115.27200$2,881.80
100$100.04500$10,004.50
500$95.26564$47,632.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.