IXFK24N100 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


IXYS
In Stock: 115
Unit Price: $223.95000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $262.97300
Datasheet
N-Channel 1000 V 24A (Tc) 560W (Tc) Through Hole TO-264AA (IXFK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFK24N100

DigiKey Part Number
IXFK24N100-ND
Manufacturer
Manufacturer Product Number
IXFK24N100
Description
MOSFET N-CH 1KV 24A TO-264AA
Customer Reference
Detailed Description
N-Channel 1000 V 24A (Tc) 560W (Tc) Through Hole TO-264AA (IXFK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.5V @ 8mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
267 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
8700 pF @ 25 V
Part Status
Not For New Designs
Power Dissipation (Max)
560W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
1000 V
Supplier Device Package
TO-264AA (IXFK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
390mOhm @ 12A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFK32N100PIXYS115IXFK32N100P-ND$223.95000Direct
APT22F120B2Microchip Technology0APT22F120B2-ND$262.97300Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tube
QuantityUnit PriceExt Price
25$127.40680$3,185.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.