IXFH34N65X3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFH90N65X3

DigiKey Part Number
238-IXFH90N65X3-ND
Manufacturer
Manufacturer Product Number
IXFH90N65X3
Description
MOSFET 90A 650V X3 TO247
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 90A (Tc) 960W (Tc) Through Hole TO-247 (IXFH)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
33mOhm @ 45A, 10V
Vgs(th) (Max) @ Id
5.2V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
95 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6080 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
960W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247 (IXFH)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 299
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$151.63000$151.63
30$94.59667$2,837.90
120$83.71533$10,045.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.