IXFH58N20 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 499
Unit Price: $72.69000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $84.54000
Datasheet

Similar


Infineon Technologies
In Stock: 4,692
Unit Price: $30.05000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $41.49000
Datasheet

Similar


STMicroelectronics
In Stock: 134
Unit Price: $42.31000
Datasheet

Similar


STMicroelectronics
In Stock: 681
Unit Price: $40.17000
Datasheet
TO-247_IXFH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-247_IXFH
HiPerFET_TO-247-3

IXFH58N20

DigiKey Part Number
IXFH58N20-ND
Manufacturer
Manufacturer Product Number
IXFH58N20
Description
MOSFET N-CH 200V 58A TO247AD
Customer Reference
Detailed Description
N-Channel 200 V 58A (Tc) 300W (Tc) Through Hole TO-247AD (IXFH)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
40mOhm @ 29A, 10V
Vgs(th) (Max) @ Id
4V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
220 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AD (IXFH)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable