IXFB70N60Q2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 21
Unit Price: $269.91000
Datasheet

Similar


onsemi
In Stock: 411
Unit Price: $61.50000
Datasheet

Similar


STMicroelectronics
In Stock: 797
Unit Price: $209.81000
Datasheet
N-Channel 600 V 70A (Tc) 890W (Tc) Through Hole PLUS264™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFB70N60Q2

DigiKey Part Number
IXFB70N60Q2-ND
Manufacturer
Manufacturer Product Number
IXFB70N60Q2
Description
MOSFET N-CH 600V 70A PLUS264
Customer Reference
Detailed Description
N-Channel 600 V 70A (Tc) 890W (Tc) Through Hole PLUS264™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.5V @ 8mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
265 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
12000 pF @ 25 V
Part Status
Not For New Designs
Power Dissipation (Max)
890W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
PLUS264™
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
88mOhm @ 35A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFB82N60PIXYS21IXFB82N60P-ND$269.91000Similar
FCH104N60F-F085onsemi411FCH104N60F-F085OS-ND$61.50000Similar
STY60NM60STMicroelectronics797497-STY60NM60-ND$209.81000Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tube
QuantityUnit PriceExt Price
25$213.46640$5,336.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.