
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 2500 V | |
Current - Collector (Ic) (Max) | 5 A | |
Current - Collector Pulsed (Icm) | 13 A | |
Vce(on) (Max) @ Vge, Ic | 3.5V @ 15V, 2A | |
Power - Max | 32 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 10.6 nC | |
Td (on/off) @ 25°C | 30ns/70ns | |
Test Condition | 2000V, 2A, 47Ohm, 15V | |
Reverse Recovery Time (trr) | 920 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |
Supplier Device Package | TO-268 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $134.96318 | $53,985.27 |