
IXBH40N160 | |
---|---|
DigiKey Part Number | IXBH40N160-ND |
Manufacturer | |
Manufacturer Product Number | IXBH40N160 |
Description | IGBT 1600V 33A TO-247AD |
Customer Reference | |
Detailed Description | IGBT 1600 V 33 A 350 W Through Hole TO-247AD |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1600 V | |
Current - Collector (Ic) (Max) | 33 A | |
Current - Collector Pulsed (Icm) | 40 A | |
Vce(on) (Max) @ Vge, Ic | 7.1V @ 15V, 20A | |
Power - Max | 350 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 130 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | 960V, 20A, 22Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |