
IXBH28N170A | |
---|---|
DigiKey Part Number | IXBH28N170A-ND |
Manufacturer | |
Manufacturer Product Number | IXBH28N170A |
Description | IGBT 1700V 30A TO-247AD |
Customer Reference | |
Detailed Description | IGBT 1700 V 30 A 300 W Through Hole TO-247AD |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 30 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 6V @ 15V, 14A | |
Power - Max | 300 W | |
Switching Energy | 1.2mJ (off) | |
Input Type | Standard | |
Gate Charge | 105 nC | |
Td (on/off) @ 25°C | 35ns/265ns | |
Test Condition | 850V, 14A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 360 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |