TO-247-AD-EP-(H)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXA12IF1200HB

DigiKey Part Number
IXA12IF1200HB-ND
Manufacturer
Manufacturer Product Number
IXA12IF1200HB
Description
IGBT PT 1200V 20A TO-247AD
Customer Reference
Detailed Description
IGBT PT 1200 V 20 A 85 W Through Hole TO-247AD
Datasheet
 Datasheet
EDA/CAD Models
IXA12IF1200HB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
PT
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
20 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 10A
Power - Max
85 W
Switching Energy
1.1mJ (on), 1.1mJ (off)
Input Type
Standard
Gate Charge
27 nC
Td (on/off) @ 25°C
-
Test Condition
600V, 10A, 100Ohm, 15V
Reverse Recovery Time (trr)
350 ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 421
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$70.63000$70.63
30$41.22033$1,236.61
120$34.77267$4,172.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.