Similar

DSSK28-006BS-TRL | |
|---|---|
DigiKey Part Number | DSSK28-006BS-TRLTR-ND - Tape & Reel (TR) DSSK28-006BS-TRLCT-ND - Cut Tape (CT) DSSK28-006BS-TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSSK28-006BS-TRL |
Description | DIODE ARR SCHOTT 60V 15A TO263AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 mA @ 60 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.39000 | $32.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $16.99631 | $13,597.05 |







