TO-247-2-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSS60-0045B

DigiKey Part Number
DSS60-0045B-ND
Manufacturer
Manufacturer Product Number
DSS60-0045B
Description
DIODE SCHOTTKY 45V 60A TO247AD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 45 V 60A Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
60A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 60 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 mA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-247AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$48.73000$48.73
30$27.63467$829.04
120$22.98308$2,757.97
510$19.57214$9,981.79
1,020$18.92230$19,300.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.