
DSS2-60AT2 | |
---|---|
DigiKey Part Number | DSS2-60AT2-ND |
Manufacturer | |
Manufacturer Product Number | DSS2-60AT2 |
Description | DIODE SCHOTTKY 60V 2A TO923 |
Customer Reference | |
Detailed Description | Diode 60 V 2A Through Hole TO-92-3 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-92-3 | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |