Diode 1200 V 30A Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1200 V 30A Surface Mount TO-263AA
DSI30-xxAS SERIES

DSI30-12AS-TUB

DigiKey Part Number
DSI30-12AS-TUB-ND
Manufacturer
Manufacturer Product Number
DSI30-12AS-TUB
Description
DIODE STANDARD 1200V 30A TO263AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 1200 V 30A Surface Mount TO-263AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
1.29 V @ 30 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
40 µA @ 1200 V
Capacitance @ Vr, F
10pF @ 400V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-263AA
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 930
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$30.26000$30.26
50$17.10560$855.28
100$16.87960$1,687.96
500$11.60168$5,800.84
2,000$11.17919$22,358.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.